67997-426 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱130.20856
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,772
Unit Price: ₱92.90000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱103.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱133.39000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱139.94000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱147.68000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 487
Unit Price: ₱178.05000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱195.32000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 500
Unit Price: ₱66.10000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 784
Unit Price: ₱87.54000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱113.74000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱121.48000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱128.63000
Datasheet
Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67997-426

DigiKey Part Number
67997-426-ND
Manufacturer
Manufacturer Product Number
67997-426
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67997-426 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes