68457-205HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 5,530
Unit Price: ₱33.35000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱42.88000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 144
Unit Price: ₱44.66000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱45.85000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱54.79000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 15,212
Unit Price: ₱30.37000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 161
Unit Price: ₱38.11000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱39.90000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,174
Unit Price: ₱41.69000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱49.43000
Datasheet
Image for 68457-205HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68457-205HLF

DigiKey Part Number
68457-205HLF-ND
Manufacturer
Manufacturer Product Number
68457-205HLF
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.548" (13.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes