Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

68683-314 | |
|---|---|
DigiKey Part Number | 68683-314-ND |
Manufacturer | |
Manufacturer Product Number | 68683-314 |
Description | CONN RCPT 28POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 68683-314 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.276" (7.00mm) |
Part Status Obsolete | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-534998-4 | TE Connectivity AMP Connectors | 558 | A26493-ND | ₱335.27000 | Similar |
| 803-41-028-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-028-10-001000-ND | ₱959.43554 | Similar |
| 803-43-028-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-43-028-10-001000-ND | ₱1,120.75232 | Similar |
| 803-91-028-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-91-028-10-001000-ND | ₱952.55536 | Similar |
| 803-93-028-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-93-028-10-001000-ND | ₱1,153.11250 | Similar |










