68740-110HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱91.46245
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱72.83183
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱109.11624
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,104
Unit Price: ₱175.07700
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 79
Unit Price: ₱130.41000
Datasheet
Image for 68740-110HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68740-110HLF

DigiKey Part Number
68740-110HLF-ND
Manufacturer
Manufacturer Product Number
68740-110HLF
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.345" (8.76mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.190" (4.83mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes