
71226-001LF | |
|---|---|
DigiKey Part Number | 71226-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 71226-001LF |
Description | NUT SQUARE SS #2-56 |
Customer Reference | |
Detailed Description | #2-56 Square Nut 0.187" (4.75mm) 3/16" Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Square | |
Thread Size | #2-56 | |
Thickness | 0.072" (1.83mm) | |
Width | 0.187" (4.75mm) 3/16" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |


