76308-212 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 2,577
Unit Price: ₱61.93000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱393.63000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱241.18000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱189.96000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱200.09000
Datasheet

Similar


Samtec Inc.
In Stock: 106
Unit Price: ₱104.81000
Datasheet

Similar


Samtec Inc.
In Stock: 50
Unit Price: ₱171.50000
Datasheet
Image for 76308-212 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76308-212

DigiKey Part Number
76308-212-ND
Manufacturer
Manufacturer Product Number
76308-212
Description
CONN RCPT 12POS 0.1 GOLD PCB
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76308-212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Blue
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes