76314-113 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1,938
Unit Price: ₱25.61000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱300.24778

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱282.96595

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱211.33261

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱196.61268

Similar


Preci-Dip
In Stock: 0
Unit Price: ₱312.45487

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱755.09000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱767.60000
Datasheet

Similar


Samtec Inc.
In Stock: 100
Unit Price: ₱464.49000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱496.05000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱530.59000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱514.51000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₱356.70000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: ₱61.23527
Datasheet
Image for 76314-113 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76314-113

DigiKey Part Number
76314-113-ND
Manufacturer
Manufacturer Product Number
76314-113
Description
CONN RCPT 26POS 0.1 GOLD PCB
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76314-113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Blue
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes