Socket Contact Gold 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76347-301LF

DigiKey Part Number
609-3055-2-ND - Tape & Reel (TR)
609-3055-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
76347-301LF
Description
CONN SOCKET 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
76347-301LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol ICC (FCI)
Wire Gauge
22-30 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,354
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱7.56300₱75.63
25₱7.09840₱177.46
50₱6.76480₱338.24
100₱6.43740₱643.74
250₱6.03124₱1,507.81
500₱5.74300₱2,871.50
1,000₱5.46788₱5,467.88
2,500₱5.12511₱12,812.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱4.51607₱67,741.05
30,000₱4.30052₱129,015.60
45,000₱4.17929₱188,068.05
75,000₱4.03142₱302,356.50
105,000₱3.93690₱413,374.50
150,000₱3.83916₱575,874.00
Manufacturers Standard Package