76383-309 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 376
Unit Price: ₱166.74000
Datasheet
Image for 76383-309 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76383-309

DigiKey Part Number
76383-309-ND
Manufacturer
Manufacturer Product Number
76383-309
Description
CONN HEADER R/A 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.154" (3.91mm)
Overall Contact Length
-
Insulation Height
0.307" (7.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes