
66900-326LF | |
|---|---|
DigiKey Part Number | 66900-326LF-ND |
Manufacturer | |
Manufacturer Product Number | 66900-326LF |
Description | CONN RCPT 26POS IDC 28-30AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 66900-326LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.64000 | ₱206.64 |
| 15 | ₱170.67000 | ₱2,560.05 |
| 30 | ₱162.51200 | ₱4,875.36 |
| 60 | ₱154.75067 | ₱9,285.04 |
| 105 | ₱148.75590 | ₱15,619.37 |
| 255 | ₱139.72298 | ₱35,629.36 |
| 510 | ₱133.05573 | ₱67,858.42 |
| 1,005 | ₱126.84032 | ₱127,474.52 |
| 2,505 | ₱118.93122 | ₱297,922.71 |

