
85876-312 | |
|---|---|
DigiKey Part Number | 85876-312-ND |
Manufacturer | |
Manufacturer Product Number | 85876-312 |
Description | CONN RECEPT 10POS R/A PCB PRSFT |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |

