
86130602114345E1LF | |
|---|---|
DigiKey Part Number | 609-86130602114345E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86130602114345E1LF |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 86130602114345E1LF Models |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.171" (4.35mm) |
Packaging Tray | Overall Contact Length 0.713" (18.10mm) |
Part Status Active | Insulation Height 0.693" (17.60mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱127.44000 | ₱127.44 |
| 10 | ₱108.32100 | ₱1,083.21 |
| 210 | ₱87.35133 | ₱18,343.78 |
| 630 | ₱80.83392 | ₱50,925.37 |
| 1,050 | ₱77.97364 | ₱81,872.32 |
| 5,040 | ₱69.80950 | ₱351,839.88 |


