8655MH3702BLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱572.28000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 174
Unit Price: ₱892.65000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₱1,729.35580
Datasheet

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: ₱1,118.35000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₱668.05167
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₱951.75800

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₱1,087.02575
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₱990.10800
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 7
Unit Price: ₱1,104.06000
Datasheet
Image for 8655MH3702BLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH3702BLF

DigiKey Part Number
8655MH3702BLF-ND
Manufacturer
Manufacturer Product Number
8655MH3702BLF
Description
DSUB METAL HOOD 37
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH3702BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Grommets
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.