
8656352067LF | |
|---|---|
DigiKey Part Number | 8656352067LF-ND |
Manufacturer | |
Manufacturer Product Number | 8656352067LF |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold or Gold, GXT™ 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱12.02900 | ₱120.29 |
| 25 | ₱11.24320 | ₱281.08 |
| 50 | ₱10.70700 | ₱535.35 |
| 100 | ₱10.20090 | ₱1,020.09 |
| 250 | ₱9.55896 | ₱2,389.74 |
| 500 | ₱9.10162 | ₱4,550.81 |
| 1,000 | ₱8.66631 | ₱8,666.31 |
| 3,000 | ₱8.01900 | ₱24,057.00 |









