89038-902LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 113
Unit Price: ₱1,441.59000
Datasheet
Image for 89038-902LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89038-902LF

DigiKey Part Number
89038-902LF-ND
Manufacturer
Manufacturer Product Number
89038-902LF
Description
CONN RCPT 192POS R/A PCB PRESSFT
Customer Reference
Detailed Description
192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
192
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Spacer
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes