89096-112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 1,903
Unit Price: ₱161.38067
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 792
Unit Price: ₱614.56000
Datasheet
Image for 89096-112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89096-112

DigiKey Part Number
89096-112-ND
Manufacturer
Manufacturer Product Number
89096-112
Description
CONN RCPT BLADE PWR 10P EDGE MNT
Customer Reference
Detailed Description
10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.157" (4.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
10 Power
Features
Board Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes