
91921-31131LF | |
|---|---|
DigiKey Part Number | 609-91921-31131LFTR-ND - Tape & Reel (TR) 609-91921-31131LFCT-ND - Cut Tape (CT) 609-91921-31131LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91921-31131LF |
Description | CONN RCPT 31POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91921-31131LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱274.53000 | ₱274.53 |
| 10 | ₱233.37600 | ₱2,333.76 |
| 25 | ₱218.73920 | ₱5,468.48 |
| 50 | ₱208.28200 | ₱10,414.10 |
| 100 | ₱198.33720 | ₱19,833.72 |
| 250 | ₱185.91988 | ₱46,479.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱177.04930 | ₱88,524.65 |
| 1,000 | ₱168.60451 | ₱168,604.51 |
| 1,500 | ₱163.85381 | ₱245,780.72 |
| 2,500 | ₱158.05952 | ₱395,148.80 |
| 3,500 | ₱154.35598 | ₱540,245.93 |









