
86094144009355000E1 | |
|---|---|
DigiKey Part Number | 86094144009355000E1-ND |
Manufacturer | |
Manufacturer Product Number | 86094144009355000E1 |
Description | CONN DIN RCPT 21POS |
Customer Reference | |
Detailed Description | 21 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 21 | |
Number of Positions Loaded | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Level, Class | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |

