
95293-101A06LF | |
|---|---|
DigiKey Part Number | 609-95293-101A06LFTR-ND - Tape & Reel (TR) 609-95293-101A06LFCT-ND - Cut Tape (CT) 609-95293-101A06LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95293-101A06LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95293-101A06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱51.80900 | ₱518.09 |
| 100 | ₱44.03720 | ₱4,403.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | ₱39.19535 | ₱20,381.58 |
| 1,040 | ₱37.32411 | ₱38,817.07 |
| 1,560 | ₱36.27129 | ₱56,583.21 |
| 2,600 | ₱34.98746 | ₱90,967.40 |
| 3,640 | ₱34.16681 | ₱124,367.19 |
| 5,200 | ₱33.31823 | ₱173,254.80 |
| 13,000 | ₱31.23416 | ₱406,044.08 |






