
95293-801A06LF | |
|---|---|
DigiKey Part Number | 609-95293-801A06LFTR-ND - Tape & Reel (TR) 609-95293-801A06LFCT-ND - Cut Tape (CT) 609-95293-801A06LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95293-801A06LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95293-801A06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱48.95000 | ₱489.50 |
| 100 | ₱41.60160 | ₱4,160.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | ₱37.02750 | ₱19,254.30 |
| 1,040 | ₱35.25989 | ₱36,670.29 |
| 1,560 | ₱34.26530 | ₱53,453.87 |
| 2,600 | ₱33.05254 | ₱85,936.60 |
| 3,640 | ₱32.27741 | ₱117,489.77 |
| 5,200 | ₱31.47561 | ₱163,673.17 |
| 13,000 | ₱29.50666 | ₱383,586.58 |

