
B04R3J1B1AA1401110 | |
|---|---|
DigiKey Part Number | 609-B04R3J1B1AA1401110TR-ND - Tape & Reel (TR) 609-B04R3J1B1AA1401110CT-ND - Cut Tape (CT) 609-B04R3J1B1AA1401110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B04R3J1B1AA1401110 |
Description | B04R-3J1B1-AA140-1110-FLOATING S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 14.9mm | |
Height Above Board | 0.587" (14.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱365.04000 | ₱365.04 |
| 10 | ₱309.95800 | ₱3,099.58 |
| 25 | ₱290.50880 | ₱7,262.72 |
| 50 | ₱276.63360 | ₱13,831.68 |
| 100 | ₱263.42540 | ₱26,342.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱250.85140 | ₱50,170.28 |
| 400 | ₱238.88333 | ₱95,553.33 |
| 600 | ₱232.15072 | ₱139,290.43 |
| 1,000 | ₱223.94016 | ₱223,940.16 |
| 1,400 | ₱218.69269 | ₱306,169.77 |
| 2,000 | ₱213.26374 | ₱426,527.48 |

