
B06P3G1B1AA1401110 | |
|---|---|
DigiKey Part Number | 609-B06P3G1B1AA1401110TR-ND - Tape & Reel (TR) 609-B06P3G1B1AA1401110CT-ND - Cut Tape (CT) 609-B06P3G1B1AA1401110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B06P3G1B1AA1401110 |
Description | B06P-3G1B1-AA140-1110-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.359" (9.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱285.84000 | ₱285.84 |
| 10 | ₱242.96400 | ₱2,429.64 |
| 25 | ₱227.74320 | ₱5,693.58 |
| 50 | ₱216.85720 | ₱10,842.86 |
| 100 | ₱206.49560 | ₱20,649.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱185.43720 | ₱74,174.88 |
| 800 | ₱176.59106 | ₱141,272.85 |
| 1,200 | ₱171.61467 | ₱205,937.60 |
| 2,000 | ₱165.54573 | ₱331,091.46 |
| 2,800 | ₱161.66762 | ₱452,669.34 |

