DAM15P500MN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₱709.09044
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 800
Unit Price: ₱689.59000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱280.53757
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱292.88179
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱163.70522
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,224
Unit Price: ₱148.28000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱124.33870
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱102.65888
Datasheet
Image for DAM15P500MN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAM15P500MN

DigiKey Part Number
DAM15P500MN-ND
Manufacturer
Manufacturer Product Number
DAM15P500MN
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
0.370" (9.40mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
-
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes