
88974-102 | |
|---|---|
DigiKey Part Number | 88974-102-ND |
Manufacturer | |
Manufacturer Product Number | 88974-102 |
Description | 102 METRAL 3X3 RA RCP HSG |
Customer Reference | |
Detailed Description | 9 Position Housing for Female Sockets Connector Natural Through Hole, Right Angle Coax |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Coax | |
Number of Positions | 9 | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole, Right Angle | |
Connector Usage | Receptacle | |
Features | Board Guide, Spacer | |
Color | Natural | |
Note | Contacts Sold Separately | |
Base Product Number |

