
DDR516112010K | |
|---|---|
DigiKey Part Number | 609-DDR516112010K-ND |
Manufacturer | |
Manufacturer Product Number | DDR516112010K |
Description | 287PIN RDIMM DDR5 NARROW LATCH C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 287 Position DIMM DDR5 SDRAM Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 287 | |
Memory Type | DDR5 SDRAM | |
Standards | MO-329 | |
Mounting Type | Through Hole | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱307.28000 | ₱307.28 |
| 10 | ₱261.30500 | ₱2,613.05 |
| 32 | ₱240.69375 | ₱7,702.20 |
| 64 | ₱229.20234 | ₱14,668.95 |
| 128 | ₱218.26008 | ₱27,937.29 |
| 256 | ₱207.84113 | ₱53,207.33 |
| 512 | ₱197.92467 | ₱101,337.43 |
| 1,024 | ₱188.48447 | ₱193,008.10 |
| 2,528 | ₱176.85431 | ₱447,087.70 |

