
F31W-1A7H1-11012 | |
|---|---|
DigiKey Part Number | 609-F31W-1A7H1-11012TR-ND - Tape & Reel (TR) 609-F31W-1A7H1-11012CT-ND - Cut Tape (CT) 609-F31W-1A7H1-11012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31W-1A7H1-11012 |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31W-1A7H1-11012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱35.25400 | ₱352.54 |
| 25 | ₱33.03840 | ₱825.96 |
| 50 | ₱31.46620 | ₱1,573.31 |
| 100 | ₱29.95370 | ₱2,995.37 |
| 250 | ₱28.07900 | ₱7,019.75 |
| 500 | ₱26.73676 | ₱13,368.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱25.13358 | ₱30,160.30 |
| 2,400 | ₱23.93389 | ₱57,441.34 |
| 3,600 | ₱23.25874 | ₱83,731.46 |
| 6,000 | ₱22.43566 | ₱134,613.96 |
| 8,400 | ₱21.90965 | ₱184,041.06 |
| 12,000 | ₱21.36560 | ₱256,387.20 |










