
F519-1A7A1-11023-E200 | |
|---|---|
DigiKey Part Number | 609-F519-1A7A1-11023-E200TR-ND - Tape & Reel (TR) 609-F519-1A7A1-11023-E200CT-ND - Cut Tape (CT) 609-F519-1A7A1-11023-E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F519-1A7A1-11023-E200 |
Description | CONN FFC FPC BOTTOM 23POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F519-1A7A1-11023-E200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 23 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱27.21400 | ₱272.14 |
| 25 | ₱25.51120 | ₱637.78 |
| 50 | ₱24.29640 | ₱1,214.82 |
| 100 | ₱23.13520 | ₱2,313.52 |
| 250 | ₱21.68096 | ₱5,420.24 |
| 500 | ₱20.64480 | ₱10,322.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.65865 | ₱19,658.65 |
| 2,000 | ₱18.72014 | ₱37,440.28 |
| 3,000 | ₱18.19193 | ₱54,575.79 |
| 5,000 | ₱17.54796 | ₱87,739.80 |
| 7,000 | ₱17.13636 | ₱119,954.52 |
| 10,000 | ₱16.71074 | ₱167,107.40 |

