
F52Q-1A7H1-11004 | |
|---|---|
DigiKey Part Number | 609-F52Q-1A7H1-11004TR-ND - Tape & Reel (TR) 609-F52Q-1A7H1-11004CT-ND - Cut Tape (CT) 609-F52Q-1A7H1-11004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52Q-1A7H1-11004 |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52Q-1A7H1-11004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱36.68300 | ₱366.83 |
| 25 | ₱34.39600 | ₱859.90 |
| 50 | ₱32.75260 | ₱1,637.63 |
| 100 | ₱31.18040 | ₱3,118.04 |
| 250 | ₱29.22476 | ₱7,306.19 |
| 500 | ₱27.82890 | ₱13,914.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱25.42289 | ₱45,761.20 |
| 3,600 | ₱24.20939 | ₱87,153.80 |
| 5,400 | ₱23.52688 | ₱127,045.15 |
| 9,000 | ₱22.69444 | ₱204,249.96 |
| 12,600 | ₱22.16238 | ₱279,245.99 |
| 18,000 | ₱21.61215 | ₱389,018.70 |

