
HFW6R-2STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW6R-2STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW6R-2STE1H1LFCT-ND - Cut Tape (CT) 609-HFW6R-2STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW6R-2STE1H1LF |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW6R-2STE1H1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱12.02900 | ₱120.29 |
| 25 | ₱11.24320 | ₱281.08 |
| 50 | ₱10.70700 | ₱535.35 |
| 100 | ₱10.20090 | ₱1,020.09 |
| 250 | ₱9.55896 | ₱2,389.74 |
| 500 | ₱9.10162 | ₱4,550.81 |
| 1,000 | ₱8.66631 | ₱8,666.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.25185 | ₱16,503.70 |
| 4,000 | ₱7.85777 | ₱31,431.08 |
| 6,000 | ₱7.63610 | ₱45,816.60 |
| 10,000 | ₱7.36574 | ₱73,657.40 |
| 14,000 | ₱7.19292 | ₱100,700.88 |
| 20,000 | ₱7.01419 | ₱140,283.80 |
| 50,000 | ₱6.57533 | ₱328,766.50 |


