
HM2S10PE5100L9LF | |
|---|---|
DigiKey Part Number | HM2S10PE5100L9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2S10PE5100L9LF |
Description | CONN RECEPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | HM2S10PE5100L9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | ₱498.04167 | ₱286,872.00 |

