



ID09P33E4GX00LF | |
|---|---|
DigiKey Part Number | 609-5770-ND |
Manufacturer | |
Manufacturer Product Number | ID09P33E4GX00LF |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | ID09P33E4GX00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.94000 | ₱86.94 |
| 10 | ₱74.02100 | ₱740.21 |
| 25 | ₱69.36400 | ₱1,734.10 |
| 50 | ₱66.04100 | ₱3,302.05 |
| 100 | ₱62.88480 | ₱6,288.48 |
| 280 | ₱58.47386 | ₱16,372.68 |
| 560 | ₱55.68245 | ₱31,182.17 |
| 1,120 | ₱53.02449 | ₱59,387.43 |
| 2,520 | ₱50.07659 | ₱126,193.01 |



