29 Position SAS Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAS4M2130021TR

DigiKey Part Number
609-SAS4M2130021TR-ND - Tape & Reel (TR)
609-SAS4M2130021TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SAS4M2130021TR
Description
SAS 4.0 CONNECTORS, 29 POSITION,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29 Position SAS Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SAS4M2130021TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Plug
Connector Type
SAS
Number of Positions
29
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱395.41000₱395.41
10₱336.21900₱3,362.19
25₱315.16240₱7,879.06
50₱300.10820₱15,005.41
100₱285.78050₱28,578.05
250₱273.33452₱68,333.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱251.08563₱150,651.38
1,200₱239.11310₱286,935.72
1,800₱232.37899₱418,282.18
Manufacturers Standard Package