




SE1820023111111 | |
|---|---|
DigiKey Part Number | 609-SE1820023111111-ND |
Manufacturer | |
Manufacturer Product Number | SE1820023111111 |
Description | CONN EDGE DUAL FMALE 208P 0.026 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 208 (200 + 8 Power) Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SE1820023111111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 208 (200 + 8 Power) | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.026" (0.65mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place Cap, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱865.86000 | ₱865.86 |
| 10 | ₱735.62100 | ₱7,356.21 |
| 25 | ₱689.51760 | ₱17,237.94 |
| 50 | ₱656.61020 | ₱32,830.51 |
| 100 | ₱625.27500 | ₱62,527.50 |
| 250 | ₱586.15304 | ₱146,538.26 |
| 540 | ₱555.18685 | ₱299,800.90 |
| 1,080 | ₱528.72405 | ₱571,021.97 |


