



SFW10R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1897-2-ND - Tape & Reel (TR) 609-1897-1-ND - Cut Tape (CT) 609-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW10R-1STE1LF |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW10R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱24.35600 | ₱243.56 |
| 25 | ₱22.79560 | ₱569.89 |
| 50 | ₱21.71200 | ₱1,085.60 |
| 100 | ₱20.66980 | ₱2,066.98 |
| 250 | ₱19.37520 | ₱4,843.80 |
| 500 | ₱18.44860 | ₱9,224.30 |
| 1,000 | ₱17.56665 | ₱17,566.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱16.72790 | ₱33,455.80 |
| 4,000 | ₱15.92933 | ₱63,717.32 |
| 6,000 | ₱15.48022 | ₱92,881.32 |
| 10,000 | ₱14.93240 | ₱149,324.00 |
| 14,000 | ₱14.64454 | ₱205,023.56 |


