11 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW11R-1STE1LF

DigiKey Part Number
609-SFW11R-1STE1LFTR-ND - Tape & Reel (TR)
609-SFW11R-1STE1LFCT-ND - Cut Tape (CT)
609-SFW11R-1STE1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW11R-1STE1LF
Description
CONN FFC FPC BOTTOM 11POS 1MM RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW11R-1STE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
11
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,846
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱27.27400₱272.74
25₱25.53520₱638.38
50₱24.32020₱1,216.01
100₱23.15300₱2,315.30
250₱21.70240₱5,425.60
500₱20.66504₱10,332.52
1,000₱19.67770₱19,677.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱18.73830₱37,476.60
4,000₱17.84386₱71,375.44
6,000₱17.34066₱104,043.96
10,000₱16.72700₱167,270.00
14,000₱16.33482₱228,687.48
20,000₱15.92918₱318,583.60
Manufacturers Standard Package