
SFW18S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-SFW18S-2STME1LFTR-ND - Tape & Reel (TR) 609-SFW18S-2STME1LFCT-ND - Cut Tape (CT) 609-SFW18S-2STME1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18S-2STME1LF |
Description | CONN FFC FPC VERT 18POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW18S-2STME1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱38.11200 | ₱381.12 |
| 25 | ₱35.70600 | ₱892.65 |
| 50 | ₱33.99120 | ₱1,699.56 |
| 100 | ₱32.35950 | ₱3,235.95 |
| 250 | ₱30.33240 | ₱7,583.10 |
| 500 | ₱28.88294 | ₱14,441.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.50376 | ₱27,503.76 |
| 2,000 | ₱26.19039 | ₱52,380.78 |
| 3,000 | ₱25.45187 | ₱76,355.61 |
| 5,000 | ₱24.55115 | ₱122,755.75 |
| 7,000 | ₱23.97534 | ₱167,827.38 |
| 10,000 | ₱23.37999 | ₱233,799.90 |


