
SFW22S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW22S-2STE1LFTR-ND - Tape & Reel (TR) 609-SFW22S-2STE1LFCT-ND - Cut Tape (CT) 609-SFW22S-2STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW22S-2STE1LF |
Description | CONN FFC FPC VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW22S-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱32.03800 | ₱320.38 |
| 25 | ₱30.01320 | ₱750.33 |
| 50 | ₱28.58400 | ₱1,429.20 |
| 100 | ₱27.22030 | ₱2,722.03 |
| 250 | ₱25.51360 | ₱6,378.40 |
| 500 | ₱24.29402 | ₱12,147.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.74691 | ₱22,746.91 |
| 2,000 | ₱21.66102 | ₱43,322.04 |
| 3,000 | ₱21.04993 | ₱63,149.79 |
| 5,000 | ₱20.30500 | ₱101,525.00 |
| 7,000 | ₱19.82879 | ₱138,801.53 |
| 10,000 | ₱19.33624 | ₱193,362.40 |
| 25,000 | ₱18.12676 | ₱453,169.00 |

