
SFW30R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1927-2-ND - Tape & Reel (TR) 609-1927-1-ND - Cut Tape (CT) 609-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW30R-2STE1LF |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW30R-2STE1LF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC3B11-30-T | GCT | 2,416 | 2073-FFC3B11-30-TCT-ND | ₱31.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱84.56000 | ₱84.56 |
| 10 | ₱72.05600 | ₱720.56 |
| 25 | ₱67.52960 | ₱1,688.24 |
| 50 | ₱64.30200 | ₱3,215.10 |
| 100 | ₱61.22930 | ₱6,122.93 |
| 250 | ₱57.38952 | ₱14,347.38 |
| 500 | ₱54.64904 | ₱27,324.52 |
| 1,000 | ₱52.04015 | ₱52,040.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱40.19149 | ₱80,382.98 |
| 4,000 | ₱38.27383 | ₱153,095.32 |
| 6,000 | ₱37.19523 | ₱223,171.38 |
| 10,000 | ₱35.87977 | ₱358,797.70 |
| 14,000 | ₱35.03884 | ₱490,543.76 |

