


M29L6001 | |
|---|---|
DigiKey Part Number | 1968-M29L6001-ND |
Manufacturer | |
Manufacturer Product Number | M29L6001 |
Description | M29504/05, SOCKET, MM, 100/140 T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | - | |
Specifications | 140µm Cladding Diameter | |
Material | Ceramic | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,099.11000 | ₱6,099.11 |
| 10 | ₱4,972.48500 | ₱49,724.85 |
| 25 | ₱4,584.75440 | ₱114,618.86 |
| 50 | ₱4,449.87380 | ₱222,493.69 |


