
12401598E4#2A | |
|---|---|
DigiKey Part Number | 12401598E4#2ATR-ND - Tape & Reel (TR) 12401598E4#2ACT-ND - Cut Tape (CT) 12401598E4#2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401598E4#2A |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401598E4#2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.62000 | ₱103.62 |
| 10 | ₱88.07400 | ₱880.74 |
| 25 | ₱82.58400 | ₱2,064.60 |
| 50 | ₱78.62980 | ₱3,931.49 |
| 100 | ₱74.86630 | ₱7,486.63 |
| 250 | ₱70.17612 | ₱17,544.03 |
| 500 | ₱66.82462 | ₱33,412.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱63.63513 | ₱63,635.13 |
| 2,000 | ₱60.59898 | ₱121,197.96 |
| 3,000 | ₱58.89098 | ₱176,672.94 |
| 5,000 | ₱56.80796 | ₱284,039.80 |
| 7,000 | ₱55.47661 | ₱388,336.27 |
| 10,000 | ₱54.09963 | ₱540,996.30 |










