
FLHS2P008A0 | |
|---|---|
DigiKey Part Number | 664-FLHS2P008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHS2P008A0 |
Description | 2 POSITION,PLUG,SOCKET,SINGLE EN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHS2P008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱242.37000 | ₱242.37 |
| 10 | ₱206.10300 | ₱2,061.03 |
| 25 | ₱193.18040 | ₱4,829.51 |
| 50 | ₱183.95000 | ₱9,197.50 |
| 100 | ₱175.16630 | ₱17,516.63 |
| 300 | ₱162.09907 | ₱48,629.72 |
| 600 | ₱154.36552 | ₱92,619.31 |
| 1,200 | ₱147.00166 | ₱176,401.99 |
| 2,700 | ₱138.83531 | ₱374,855.34 |

