3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHS3P008A0

DigiKey Part Number
664-FLHS3P008A0-ND
Manufacturer
Manufacturer Product Number
FLHS3P008A0
Description
3 POSITION,PLUG,SOCKET,SINGLE EN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
FLHS3P008A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
3
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.100" (2.54mm)
Length
3.28' (1.00m)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱307.87000₱307.87
10₱261.54400₱2,615.44
25₱245.15560₱6,128.89
50₱233.44800₱11,672.40
100₱222.30610₱22,230.61
300₱205.72143₱61,716.43
600₱195.90758₱117,544.55
1,200₱186.56370₱223,876.44
2,700₱176.20117₱475,743.16
Manufacturers Standard Package