
G88MP041028CREU | |
|---|---|
DigiKey Part Number | 664-G88MP041028CREUTR-ND - Tape & Reel (TR) 664-G88MP041028CREUCT-ND - Cut Tape (CT) 664-G88MP041028CREUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G88MP041028CREU |
Description | MICRO POWER PLUS 2X2 BOARD MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MP041028CREU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱50.97500 | ₱509.75 |
| 25 | ₱47.75920 | ₱1,193.98 |
| 50 | ₱45.47240 | ₱2,273.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱42.07800 | ₱6,311.70 |
| 300 | ₱40.06523 | ₱12,019.57 |
| 450 | ₱38.93380 | ₱17,520.21 |
| 750 | ₱37.55540 | ₱28,166.55 |
| 1,050 | ₱36.67430 | ₱38,508.01 |
| 1,500 | ₱35.76255 | ₱53,643.82 |
| 3,750 | ₱33.52427 | ₱125,716.01 |
| 7,500 | ₱31.92507 | ₱239,438.03 |
| 15,000 | ₱30.40282 | ₱456,042.30 |

