



G42V12312HR | |
|---|---|
DigiKey Part Number | 664-G42V12312HRTR-ND - Tape & Reel (TR) 664-G42V12312HRCT-ND - Cut Tape (CT) 664-G42V12312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G42V12312HR |
Description | CONN EDGE DUAL FMALE 74POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42V12312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱263.81000 | ₱263.81 |
| 10 | ₱224.26500 | ₱2,242.65 |
| 25 | ₱210.21160 | ₱5,255.29 |
| 50 | ₱200.15940 | ₱10,007.97 |
| 100 | ₱190.59570 | ₱19,059.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱181.49945 | ₱36,299.89 |
| 400 | ₱172.83793 | ₱69,135.17 |
| 600 | ₱167.96475 | ₱100,778.85 |
| 1,000 | ₱162.02185 | ₱162,021.85 |
| 1,400 | ₱158.22435 | ₱221,514.09 |
| 2,000 | ₱154.29673 | ₱308,593.46 |











