
MUSBC511N1 | |
|---|---|
DigiKey Part Number | MUSBC511N1-ND |
Manufacturer | |
Manufacturer Product Number | MUSBC511N1 |
Description | CONN RCPT USB2.0 A STACKED PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBC511N1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Cover | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,274.97000 | ₱1,274.97 |
| 10 | ₱1,083.45300 | ₱10,834.53 |
| 25 | ₱1,015.58960 | ₱25,389.74 |
| 50 | ₱967.11580 | ₱48,355.79 |
| 100 | ₱920.97650 | ₱92,097.65 |
| 250 | ₱863.37732 | ₱215,844.33 |
| 500 | ₱822.21518 | ₱411,107.59 |



