Modular Cable Jack to Jack 10p8c 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Jack 10p8c 3.28' (1.00m) Shielded
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview

ND9ACM2A0A

DigiKey Part Number
664-ND9ACM2A0A-ND
Manufacturer
Manufacturer Product Number
ND9ACM2A0A
Description
CABLE ASSY, WIRE TO WIRE SOLN, I
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Jack 10p8c 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
ND9ACM2A0A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Cable Type
-
Connector Type
Jack to Jack
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
10p8c
Length
3.28' (1.00m)
Shielding
Shielded
Color
-
Features
-
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱2,525.52000₱2,525.52
10₱2,146.71800₱21,467.18
40₱1,946.74900₱77,869.96
80₱1,853.90313₱148,312.25
120₱1,801.68525₱216,202.23
280₱1,697.28136₱475,238.78
Manufacturers Standard Package