Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
RJE3B1880402
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE3B1880402

DigiKey Part Number
664-RJE3B1880402TR-ND - Tape & Reel (TR)
664-RJE3B1880402CT-ND - Cut Tape (CT)
664-RJE3B1880402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3B1880402
Description
8P8C, RA, CAT6, SMT, WITHOUT SHI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJE3B1880402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱186.99000₱186.99
10₱158.87900₱1,588.79
25₱148.92280₱3,723.07
50₱141.81240₱7,090.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
125₱132.92992₱16,616.24
250₱126.58424₱31,646.06
375₱123.01283₱46,129.81
Manufacturers Standard Package