
UTCAR0111003SR | |
|---|---|
DigiKey Part Number | 664-UTCAR0111003SRTR-ND - Tape & Reel (TR) 664-UTCAR0111003SRCT-ND - Cut Tape (CT) 664-UTCAR0111003SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UTCAR0111003SR |
Description | HSBRIDGE+ CONNECTOR, R/A, A CODE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UTCAR0111003SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 100°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5VDC | |
Mating Cycles | 10 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱239.39000 | ₱239.39 |
| 10 | ₱203.36300 | ₱2,033.63 |
| 25 | ₱190.60760 | ₱4,765.19 |
| 50 | ₱181.49640 | ₱9,074.82 |
| 100 | ₱172.82600 | ₱17,282.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱164.57240 | ₱32,914.48 |
| 400 | ₱156.71773 | ₱62,687.09 |
| 600 | ₱152.29913 | ₱91,379.48 |
| 1,000 | ₱146.91164 | ₱146,911.64 |
| 1,400 | ₱143.46786 | ₱200,855.00 |
| 2,000 | ₱139.90558 | ₱279,811.16 |







