10061122-211120HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 14,364
Unit Price: ₱17.27000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ₱89.33000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,795
Unit Price: ₱154.83000
Datasheet
Image for 10061122-211120HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10061122-211120HLF

DigiKey Part Number
609-10061122-211120HLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10061122-211120HLF
Description
CONN FPC BOTTOM 21POS 0.3MM R/A
Customer Reference
Detailed Description
21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10061122-211120HLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
21
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic, Halogen Free
Actuator Material
Thermoplastic, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes