
10073599-044LF | |
|---|---|
DigiKey Part Number | 2266-10073599-044LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-044LF |
Description | CONN RCPT HSG 44POS 2.00MM |
Customer Reference | |
Detailed Description | 44 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-044LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | ₱104.21244 | ₱4,689.56 |
| 270 | ₱99.44852 | ₱26,851.10 |
| 1,035 | ₱95.28000 | ₱98,614.80 |

